The 2220(X5R)HV series ceramic capacitor from Capax Technologies features a capacitance of 47uF and a DC rated voltage of 50V. This component is designed for use in a variety of applications, including those requiring high-frequency filtering and decoupling. The capacitor's operating temperature range spans from -55 to 85 degrees Celsius, making it suitable for use in a range of environments. The 2220 package type provides a compact form factor, with dimensions of 5.08mm in width, 5.588mm in length, and 4.064mm in height.
Capax Technologies 2220B476M500SNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.588 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 2220(X5R)HV |
| Height | 4.064 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.