
Capital Advanced Technologies 6012 technical specifications.
| Board Thickness | 0.79mm |
| Body Material | Glass, Epoxy |
| Package/Case | SIP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 12 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
