
This 6-position SIP surfboard has a board thickness of 0.79mm and is made of glass and epoxy material. It has a height of 12.7mm and a width of 15.24mm. The surfboard is part of the 6000 series and contains lead, making it non-lead-free. It is designed for use in development and prototyping applications.
Capital Advanced Technologies 6106 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SIP |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Number of Positions | 6 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
