
3-position SOT-89 surface-mount to DIP adapter board for prototyping. Features a 0.79mm thick glass-epoxy substrate with a 7.62mm width and 12.7mm height. Lead-free construction ensures compliance with environmental standards. Designed for general prototyping applications, facilitating the integration of SOT-89 packages onto breadboards or perfboards.
Capital Advanced Technologies 6303 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SOT-89 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 3 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
