
This 10-position SIP surfboard features a board thickness of 0.79mm and is constructed from lead-free glass and epoxy materials. The surfboard measures 25.4mm in width and 12.7mm in height, with a thickness of 787um. It is part of the 6000 Series Surfboards, a line of prototyping supplies designed for development and prototyping applications.
Capital Advanced Technologies 6510 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SIP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 10 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
