
PROTO-BRD 16PIN DISCRETE SMT SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Capital Advanced Technologies 6916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 0.79mm |
| Package/Case | SIP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 16 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
