
This 16-position breadboard features a SOIC package with a thickness of 0.79mm and is manufactured with lead-free materials. The board measures 31.8mm in length and 31.75mm in width, with a height of 25.4mm. It is constructed from a combination of glass and epoxy materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Capital Advanced Technologies 9162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 0.79mm |
| Package/Case | SOIC |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Glass, Epoxy |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Series | 9000, Surfboards® |
| Thickness | 787um |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 9162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
