
Capital Advanced Technologies 9302 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | PLCC |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Glass, Epoxy |
| Number of Positions | 20 |
| Series | 9000, Surfboards® |
| Thickness | 787um |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 9302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
