Pcb W/ Connector, Adjustable Circuit Pattern
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Length | 12.7mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Positions | 7 |
| Series | 1000, UNI-SIP™ |
| Thickness | 787um |
| Width | 17.8mm |
| RoHS | Compliant |