
Capital Advanced Technologies US-2006 technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Positions | 6 |
| Series | 2000, UNI-SIP™ |
| Thickness | 787um |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies US-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
