This 2200uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 1705mA, and the leakage current is 550uA at 1 minute.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1705mA |
| Leakage Current | 550@1MinuA |
| Lifetime | 2000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |