
OSC PROG CMOS 5V 25PPM EN/DS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cardinal Components CPPC1-HT0RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Stability | 25ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC1-HT0RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.