The CPPC7-B6-40.0TS is a surface mount oscillator from Cardinal Components with a frequency of 40MHz and a stability of ±100ppm. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 45mA. This oscillator is available in a tape and reel packaging and is part of the FIPO series.
Cardinal Components CPPC7-B6-40.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FIPO™ CPP |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-B6-40.0TS to view detailed technical specifications.
No datasheet is available for this part.