
This SMD/SMT oscillator features a frequency stability of 25ppm and operates within a temperature range of 0-70°C. It has a maximum supply current of 45mA. The oscillator is packaged in a surface mount configuration and is available in a rail or tube packaging format.
Sign in to ask questions about the Cardinal Components CPPC7-HT0RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPC7-HT0RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-HT0RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.