
OSC PROG CMOS 5V 100PPM STBY
Sign in to ask questions about the Cardinal Components CPPC7-HT56P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPC7-HT56P technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-HT56P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.