
The CPPC7-HZ0RT is a surface mount crystal oscillator from Cardinal Components with a frequency stability of 25ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator has a maximum supply current of 45mA and is packaged in a cut tape format. It is part of the CPP series, which is a FIPO trademarked series. The oscillator is available in a single unit quantity and has dimensions of 0.197inch in width, 0.276inch in length, and 0.075inch in height.
Sign in to ask questions about the Cardinal Components CPPC7-HZ0RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPC7-HZ0RT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-HZ0RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.