
The CPPC7-LZ06T is a surface mount frequency control device with a package quantity of one per reel. It features a frequency stability of 100ppm and operates within a temperature range of 0 to 70°C. The device has a maximum supply current of 25mA and is packaged in cut tape. It is part of the CPP series with the FIPO trademark.
Sign in to ask questions about the Cardinal Components CPPC7-LZ06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPC7-LZ06T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPC7-LZ06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
