
This general purpose crystal oscillator features a frequency stability of 25ppm and is packaged in a surface mount SMD/SMT package. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 70 pieces per package.
Cardinal Components CPPFX-X7-A7BCNP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Series | CPPFX, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPFX-X7-A7BCNP to view detailed technical specifications.
No datasheet is available for this part.
