
OSC PROG TTL 5V 25PPM STBY SMD
Cardinal Components CPPFXT7-HZ7RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPPFX, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPFXT7-HZ7RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
