The CPPLC7-LT56T is a surface mount oscillator from Cardinal Components with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 25mA and is packaged in a rail/Tube with 70 units per package. It is part of the CPPL, FIPO series.
Checking distributor stock and pricing after the page loads.
Cardinal Components CPPLC7-LT56T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Series | CPPL, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |