
The CPPLC7-LZ5PP is a surface mount oscillator from Cardinal Components. It features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. The oscillator has a maximum supply current of 25mA and is packaged in a cut tape format with a single unit per package.
Cardinal Components CPPLC7-LZ5PP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPPL, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLC7-LZ5PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.