
The CPPLT1-HT56P is a general purpose crystal oscillator from Cardinal Components. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. The oscillator is available in a package quantity of 25 and is packaged in rail/Tube. It is designed for through hole mount and has dimensions of 0.52inch in width, 0.819inch in length, and 0.2inch in height.
Cardinal Components CPPLT1-HT56P technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | CPPL, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLT1-HT56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.