The CPPLT4-LT56T is a general purpose crystal oscillator from Cardinal Components. It has a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. The oscillator is available in a package quantity of 40 and is packaged in rail or tube form. It is designed for through hole mounting and has a maximum supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Cardinal Components CPPLT4-LT56T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | CPPL, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |