The CPPLT7-A7B6-40.0TS is a surface mount oscillator from Cardinal Components with a frequency of 40MHz and a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. This oscillator is packaged in a tape and reel format and features a SMD/SMT package.
Cardinal Components CPPLT7-A7B6-40.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FIPO™ CPPL |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLT7-A7B6-40.0TS to view detailed technical specifications.
No datasheet is available for this part.