
The CPPLT7-LZ0PT is a surface mount oscillator from Cardinal Components with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a single unit with a cut tape packaging style. It is part of the CPPL series and features a FIPO design.
Cardinal Components CPPLT7-LZ0PT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPPL, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLT7-LZ0PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.