
The CPPLT7-LZ56P is a surface mount oscillator from Cardinal Components with a frequency stability of 100ppm. It has a compact size with a height of 0.075inch, length of 0.276inch, and width of 0.197inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. It is available in a single package quantity and comes in a cut tape packaging.
Cardinal Components CPPLT7-LZ56P technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPPL, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLT7-LZ56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.