
OSC PROG TTL 3.3V 25PPM STBY
Sign in to ask questions about the Cardinal Components CPPT1-LT0RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT1-LT0RP technical specifications.
| Package/Case | DIP |
| Frequency Stability | 25ppm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT1-LT0RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.