The CPPT4-LT56T is a general purpose crystal oscillator with a frequency stability of 100ppm. It has a compact package size of 0.22inch in height, 0.52inch in length, and 0.52inch in width. The oscillator operates within a temperature range of -20°C to 70°C. It draws a maximum supply current of 25mA. The CPPT4-LT56T is available in a through hole mount package and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Cardinal Components CPPT4-LT56T technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.22inch |
| Length | 0.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CPP, FIPO™ |
| Width | 0.52inch |
| RoHS | Compliant |