OSC PROG TTL 5V 25PPM EN/DS
Sign in to ask questions about the Cardinal Components CPPT7-HT5RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT7-HT5RT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cardinal Components CPPT7-HT5RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.