
The CPPT7-HZ0PT is a surface mount oscillator from Cardinal Components with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator has a maximum supply current of 45mA. It is packaged in a cut tape format with a package quantity of one. The oscillator is part of the CPP series and features a FIPO design.
Sign in to ask questions about the Cardinal Components CPPT7-HZ0PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT7-HZ0PT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-HZ0PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.