
This is a general purpose crystal oscillator with a frequency stability of 50ppm. It has a package size of 0.075inch in height, 0.276inch in length, and 0.197inch in width. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. It is available in a surface mount package and is packaged in cut tape quantities.
Sign in to ask questions about the Cardinal Components CPPT7-LZ5PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT7-LZ5PT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT7-LZ5PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.