
The CPPT8-HZ0RP is a surface mount oscillator from Cardinal Components with a frequency stability of 25ppm. It has a package quantity of one and is packaged in cut tape. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 0.551inch in length, 0.341inch in width, and 0.185inch in height. The CPPT8-HZ0RP is part of the CPP FIPO series.
Sign in to ask questions about the Cardinal Components CPPT8-HZ0RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT8-HZ0RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT8-HZ0RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
