
The CPPT8-LZ0RP is a surface mount oscillator from Cardinal Components with a frequency stability of 25ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator has a maximum supply current of 25mA. It is packaged in a cut tape package with a quantity of one. The oscillator is part of the CPP series and features the FIPO trademark.
Sign in to ask questions about the Cardinal Components CPPT8-LZ0RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CPPT8-LZ0RP technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CPP, FIPO™ |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPT8-LZ0RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.