The CSM1-A1B2C3-70-14.7456D20 crystal is a surface mount component with a frequency of 14.7456MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal measures 0.449inch in length, 0.185inch in width, and 0.169inch in height. It is packaged in cut tape and is available in a single unit quantity.
Cardinal Components CSM1-A1B2C3-70-14.7456D20 technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1-A1B2C3-70-14.7456D20 to view detailed technical specifications.
No datasheet is available for this part.