The CSM1-A5B2C5-180-3.579545D18 crystal from Cardinal Components is a surface mount component with a frequency of 3.579545MHz and a frequency stability of 50ppm. It has a frequency tolerance of 20ppm and operates within a temperature range of -20°C to 70°C. The crystal is packaged in a quantity of 1000 units on a cut tape reel.
Cardinal Components CSM1-A5B2C5-180-3.579545D18 technical specifications.
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1-A5B2C5-180-3.579545D18 to view detailed technical specifications.
No datasheet is available for this part.