This 16.000312MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount package with a height of 0.169inch, length of 0.449inch, and width of 0.185inch. The crystal operates between -10°C and 60°C and has a load capacitance of 18pF and an equivalent series resistance of 50R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cardinal Components CSM1Z-A0B2C3-50-16.000312D18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.000312MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A0B2C3-50-16.000312D18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.