The CSM1 series crystal operates at a frequency of 17.734475MHz with a frequency stability of 50ppm and frequency tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is available in a surface mount package with a height of 0.169inch, length of 0.449inch, and width of 0.185inch.
Cardinal Components CSM1Z-A0B2C3-50-17.734475D18 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 17.734475MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A0B2C3-50-17.734475D18 to view detailed technical specifications.
No datasheet is available for this part.