The CSM1Z-A0B2C3-50-19.6608D18 crystal is a surface mount component with a frequency of 19.6608MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal measures 0.449inch in length, 0.185inch in width, and 0.169inch in height. It is packaged in cut tape with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |