The CSM1Z-A1B2C3-200-3.6864D20 crystal is a surface mount device with a frequency of 3.6864MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and operates within a temperature range of -10°C to 70°C. The crystal measures 0.449inch in length, 0.185inch in width, and 0.169inch in height. It is packaged in cut tape with a quantity of one per reel.
Cardinal Components CSM1Z-A1B2C3-200-3.6864D20 technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A1B2C3-200-3.6864D20 to view detailed technical specifications.
No datasheet is available for this part.