The CSM1Z-A5B2C3-120-7.3728D18 is a surface mount crystal with a frequency of 7.3728MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a SMD/SMT package with a height of 0.169inch, length of 0.449inch, and width of 0.185inch. It has a load capacitance of 18pF and an equivalent series resistance of 120R.
Cardinal Components CSM1Z-A5B2C3-120-7.3728D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C3-120-7.3728D18 to view detailed technical specifications.
No datasheet is available for this part.