The CSM1 series crystal operates at a frequency of 14.7456MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is designed for surface mount applications and is packaged in a cut tape format with a package quantity of one.
Cardinal Components CSM1Z-A5B2C3-40-14.7456D20 technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C3-40-14.7456D20 to view detailed technical specifications.
No datasheet is available for this part.