This SMD/SMT crystal has a frequency of 3.6864MHz with a stability of 50ppm and tolerance of 20ppm. It features a low ESR of 200R and a load capacitance of 18pF. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Cardinal Components CSM1Z-A5B2C5-150-3.6864D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C5-150-3.6864D18 to view detailed technical specifications.
No datasheet is available for this part.