This crystal operates at a frequency of 14.7456MHz with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a surface mount package with a height of 0.169inch, length of 0.449inch, and width of 0.185inch.
Cardinal Components CSM1Z-A5B2C5-40-14.7456D18 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CSM1Z-A5B2C5-40-14.7456D18 to view detailed technical specifications.
No datasheet is available for this part.