The CX635B is a surface mount crystal with a frequency of 14.31818MHz and a stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal is packaged in a cut tape format and has a package quantity of one. It operates over a temperature range of -10°C to 70°C.
Sign in to ask questions about the Cardinal Components CX635BZ-A1B2C3-80-14.31818D20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cardinal Components CX635BZ-A1B2C3-80-14.31818D20 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Length | 0.236inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX635B |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CX635BZ-A1B2C3-80-14.31818D20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.