
SPST pushbutton switch featuring a round, non-lighted actuator with a 10.31mm diameter and 11.09mm length. Offers a 6A current rating at 250V AC and 250V DC, with a solder termination. Designed for panel mounting with a bushing, this switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Carling Technologies 110-P technical specifications.
| Actuator Diameter | 10.31mm |
| Actuator Length | 11.09mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 110-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
