
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-On, Latched, featuring a 6A contact current rating and 125VDC voltage rating. This panel mount switch offers a round, button actuator with a 0.406-inch diameter and 11.09mm length. It boasts a 250V AC/DC maximum voltage rating, 25,000 electrical cycles, and 100,000 mechanical cycles. Termination is via screw terminals, and the metal case is UL and CSA approved.
Carling Technologies 110-SP technical specifications.
| Actuator Diameter | 0.406inch |
| Actuator Length | 11.09mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 110-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
