
This panel mount switch features a round plunger actuator style with a screw termination and straight body orientation. It has a maximum current rating of 6 amps at 125VAC or 125VDC and a maximum AC voltage rating of 250V. The switch has a momentary contact function and a pole throw configuration of SPST. It measures 13.31mm in length and 39.12mm in height, with an actuator length of 11.09mm.
Carling Technologies 110-SP/HDW ASSM/POLY technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Product Length (mm) | 13.31 |
| Product Height (mm) | 39.12 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 110-SP/HDW ASSM/POLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.