This is a panel mount SPST momentary contact switch with a round plunger actuator style and screw termination. It has a maximum current rating of 6A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for panel mounting and has a straight body orientation. It measures 13.31mm in length, 39.12mm in height, and 11.09mm in actuator length. The switch has two terminals and a pole throw configuration of SPST.
Sign in to ask questions about the Carling Technologies 110-SP/POLY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 110-SP/POLY technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Product Length (mm) | 13.31 |
| Product Height (mm) | 39.12 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 110-SP/POLY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.