
SPST toggle switch featuring a latched, on-off function and a bat-type actuator. Rated for 6A at 125VDC and 250VAC, with a 250V DC rated voltage. Offers a 25,000 cycle electrical life and 50,000 cycle mechanical life. Includes wire lead termination, panel mounting with a threaded body, and is RoHS compliant. Available in non-illuminated and illuminated options.
Sign in to ask questions about the Carling Technologies 111-16-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 111-16-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Electrical Life | 25000Cycles |
| Height | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 22.6mm |
| Max Operating Temperature | 65.6°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110 |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 111-16-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.