Switch Toggle ON None (OFF) SPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Type | Heavy Action |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None (OFF) |
| Max Current Rating | 6@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |